Part Details for PX-5001-EBT-FXXX-800M000000 by Microsemi Corporation
Overview of PX-5001-EBT-FXXX-800M000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
150-01A12L | Coilcraft Inc | RF inductor, tunable, Carbonyl J core, RoHS | |
150-01A08SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS |
Part Details for PX-5001-EBT-FXXX-800M000000
PX-5001-EBT-FXXX-800M000000 CAD Models
PX-5001-EBT-FXXX-800M000000 Part Data Attributes
|
PX-5001-EBT-FXXX-800M000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-5001-EBT-FXXX-800M000000
Microsemi Corporation
TTL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | TTL | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |