PX-4200-DA2-JAFX-0M03276800
Description: HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4

Overview of PX-4200-DA2-JAFX-0M03276800 by Vectron International

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
CS4200V-01L Coilcraft Inc Current Sense Transformer, 35A, ROHS COMPLIANT
LT4200RUHG#TRPBF Analog Devices 12V 50A HotSwap using Copackag
LT4200RUHG#PBF Analog Devices 12V 50A HotSwap using Copackag

CAD Models for PX-4200-DA2-JAFX-0M03276800 by Vectron International
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PX-4200-DA2-JAFX-0M03276800 by Vectron International

PX-4200-DA2-JAFX-0M03276800
Vectron International
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
40%
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
200 °C
Operating Temperature-Min
Oscillator Type
HCMOS
Physical Dimension
12.7mm x 12.7mm x 5.08mm
Rise Time-Max
5 ns
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
40/60 %
Want to compare parts?
  1. PX-4200-DA2-JAFX-0M03276800
    Vectron International
    HCMOS Output Clock Oscillator, 0.032768MHz Nom, DIP-8/4
    VS

Related Parts for PX-4200-DA2-JAFX-0M03276800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PX-4200-DA2-JAFX-0M03276800 by Vectron International.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PX-4200-DA2-JAFX-0M032768... by Vectron International

Select Manufacturer
Which Manufacturer of PX-4200-DA2-JAFX-0M032768... would you like to use for your alert(s)?
  • Please alert me when PX-4200-DA2-JAFX-0M032768... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PX-4200-DA2-JAFX-0M032768... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PX-4200-DA2-JAFX-0M032768... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PX-4200-DA2-JAFX-0M032768... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PX-4200-DA2-JAFX-0M032768....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PX-4200-DA2-JAFX-0M03276800 by Vectron International

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: