Part Details for PX-2000-AEC-FKXS-4M00000000 by Microsemi Corporation
Overview of PX-2000-AEC-FKXS-4M00000000 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM6J808R | Toshiba Electronic Devices & Storage Corporation | MOSFET, P-ch, -40 V, -7 A, 0.035 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K819R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 100 V, 10 A, 0.0258 Ohm@10V, TSOP6F, AEC-Q101 | |
SSM6K809R | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 60 V, 6.0 A, 0.036 Ohm@10V, TSOP6F, AEC-Q101 |
Part Details for PX-2000-AEC-FKXS-4M00000000
PX-2000-AEC-FKXS-4M00000000 CAD Models
PX-2000-AEC-FKXS-4M00000000 Part Data Attributes
|
PX-2000-AEC-FKXS-4M00000000
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PX-2000-AEC-FKXS-4M00000000
Microsemi Corporation
Sine Output Oscillator, 4MHz Nom, FLAT PACK, 16 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | FLAT PACK, 16 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT POWER 13 DBM AVAILABLE AS CUSTOM OPTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | SINE | |
Output Level | 1.416 V | |
Physical Dimension | 25.4mm x 25.4mm x 4.32mm | |
Supply Voltage-Max | 15.25 V | |
Supply Voltage-Min | 14.75 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES |