Part Details for PX 10610-M2 by Pizzato Elettrica Srl
Overview of PX 10610-M2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2106104GLG#AD0 | Renesas Electronics Corporation | 15A, 54V Single-Channel DC/DC Step-Down Power Module | |
RAA2106104GLG#HD0 | Renesas Electronics Corporation | 15A, 54V Single-Channel DC/DC Step-Down Power Module | |
RTKA210610DE0000BU | Renesas Electronics Corporation | Single 15A Power Module Evaluation Board for RAA210610 |
Price & Stock for PX 10610-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73870560
|
RS | Single foot switch w/ protection | Pizzato USA PX 10610-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.7000 | RFQ |