Part Details for PWWR0016F2R00K9 by Resistors Inc
Results Overview of PWWR0016F2R00K9 by Resistors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWWR0016F2R00K9 Information
PWWR0016F2R00K9 by Resistors Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PWWR0016F2R00K9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4506-PWWR0016F2R00K9-ND
|
DigiKey | 2OHMS 1% 16W +100PPM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
155 In Stock |
|
$1.7515 / $5.2300 | Buy Now |