Part Details for PWR6327WR036J by Bourns Inc
Overview of PWR6327WR036J by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR6327WR036J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR6327WR036J
|
Avnet Americas | SMD Chip Resistor, 36 Milliohm, ± 5%, 3 W, 6327 [1607 Metric], Wire Wound - Bulk (Alt: PWR6327WR036J) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PWR6327WR036J
|
Avnet Abacus | SMD Chip Resistor, 36 Milliohm, � 5%, 3 W, 6327 [1607 Metric], Wire Wound (Alt: PWR6327WR036J) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR6327WR036J
PWR6327WR036J CAD Models
PWR6327WR036J Part Data Attributes
|
PWR6327WR036J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR6327WR036J
Bourns Inc
Fixed Resistor, Wire Wound, 3W, 0.036ohm, 273V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 6327, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.4 mm | |
Package Length | 15.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.9 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.036 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 273 V |
Alternate Parts for PWR6327WR036J
This table gives cross-reference parts and alternative options found for PWR6327WR036J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR6327WR036J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR6327WR036JE | Fixed Resistor, Wire Wound, 3W, 0.036ohm, 273V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 6327, CHIP, ROHS COMPLIANT | Bourns Inc | PWR6327WR036J vs PWR6327WR036JE |
PWR6327NR036JE | Fixed Resistor, Wire Wound, 3W, 0.036ohm, 273V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 6327, CHIP, ROHS COMPLIANT | Bourns Inc | PWR6327WR036J vs PWR6327NR036JE |
PWR6327NR036J | Fixed Resistor, Wire Wound, 3W, 0.036ohm, 273V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 6327, CHIP, ROHS COMPLIANT | Bourns Inc | PWR6327WR036J vs PWR6327NR036J |