Part Details for PWR5322W1500JE by Bourns Inc
Overview of PWR5322W1500JE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR5322W1500JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0707
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR5322W1500JE RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6070 / $0.6580 | Buy Now |
DISTI #
PWR5322W1500JE-ND
|
DigiKey | RES SMD 150 OHM 5% 3W 5322 Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5776 | Buy Now |
DISTI #
PWR5322W1500JE
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ? 5%, 3 W, 5322 [13525 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR5322W1500JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5375 / $0.6106 | Buy Now |
DISTI #
652-PWR5322W1500JE
|
Mouser Electronics | Wirewound Resistors - SMD 150ohms 5% RoHS: Compliant | 0 |
|
$0.5690 / $0.5770 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5410 / $0.6230 | Buy Now |
DISTI #
PWR5322W1500JE
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 5%, 3 W, 5322 [13525 Metric], Wirewound, High Power - Tape and Reel (Alt: PWR5322W1500JE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5410 / $0.6230 | Buy Now |
Part Details for PWR5322W1500JE
PWR5322W1500JE CAD Models
PWR5322W1500JE Part Data Attributes
|
PWR5322W1500JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR5322W1500JE
Bourns Inc
Fixed Resistor, Wire Wound, 3W, 150ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.65 mm | |
Package Length | 13.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 75 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5322 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 21.2132 V |
Alternate Parts for PWR5322W1500JE
This table gives cross-reference parts and alternative options found for PWR5322W1500JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR5322W1500JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR5322N1500J | Fixed Resistor, Wire Wound, 3W, 150ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP | Bourns Inc | PWR5322W1500JE vs PWR5322N1500J |
NRWS3150RJTR | Fixed Resistor, Wire Wound, 3W, 150ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP | Ohmite Mfg Co | PWR5322W1500JE vs NRWS3150RJTR |
PWR5322N1500JE | Fixed Resistor, Wire Wound, 3W, 150ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP | Bourns Inc | PWR5322W1500JE vs PWR5322N1500JE |
RWS3150RJBULK | Fixed Resistor, Wire Wound, 3W, 150ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP | Ohmite Mfg Co | PWR5322W1500JE vs RWS3150RJBULK |
RWS3150RJTR | Fixed Resistor, Wire Wound, 3W, 150ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP | Ohmite Mfg Co | PWR5322W1500JE vs RWS3150RJTR |
PWR5322W1500J | Fixed Resistor, Wire Wound, 3W, 150ohm, 5% +/-Tol, 20ppm/Cel, Surface Mount, 5322, CHIP, ROHS COMPLIANT | Bourns Inc | PWR5322W1500JE vs PWR5322W1500J |