Part Details for PWR5322N4R70JE by Bourns Inc
Overview of PWR5322N4R70JE by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR5322N4R70JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR5322N4R70JE-ND
|
DigiKey | RES SMD 4.7 OHM 5% 3W 5322 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for PWR5322N4R70JE
PWR5322N4R70JE CAD Models
PWR5322N4R70JE Part Data Attributes
|
PWR5322N4R70JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR5322N4R70JE
Bourns Inc
Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 5322, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.65 mm | |
Package Length | 13.5 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 75 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 5322 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3.755 V |
Alternate Parts for PWR5322N4R70JE
This table gives cross-reference parts and alternative options found for PWR5322N4R70JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR5322N4R70JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RWS34R70JTR | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 5322, CHIP | Ohmite Mfg Co | PWR5322N4R70JE vs RWS34R70JTR |
NRWS34R70JBULK | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 5322, CHIP | Ohmite Mfg Co | PWR5322N4R70JE vs NRWS34R70JBULK |
PWR5322W4R70J | Fixed Resistor, Wire Wound, 3W, 4.7ohm, 5% +/-Tol, 50ppm/Cel, Surface Mount, 5322, CHIP, ROHS COMPLIANT | Bourns Inc | PWR5322N4R70JE vs PWR5322W4R70J |