Part Details for PWR510 by C&D Technologies Inc
Overview of PWR510 by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR510
PWR510 CAD Models
PWR510 Part Data Attributes
|
PWR510
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
PWR510
C&D Technologies Inc
DC-DC Unregulated Power Supply Module, 8 Output, 4W, Hybrid,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 9.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-P14 | |
Number of Functions | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 4 W | |
Trim/Adjustable Output | NO |