There are no models available for this part yet.
Overview of PWR4525WR290J by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PWR4525WR290J by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PWR4525WR290J
|
Avnet Americas | Res Wirewound 4525 0.29 Ohm 5% 2W ±150ppm/°C Molded SMD SMD Bulk - Bulk (Alt: PWR4525WR290J) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
652-PWR4525WR290J
|
Mouser Electronics | Wirewound Resistors - SMD .29 ohm 5% RoHS: Compliant | 0 |
|
$0.6280 / $1.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6440 / $0.7950 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.6440 / $0.7950 | Buy Now |