Part Details for PWR4525W2R00F by Bourns Inc
Overview of PWR4525W2R00F by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PWR4525W2R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9231
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR4525W2R00F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6770 / $0.8550 | Buy Now |
DISTI #
118-PWR4525W2R00FCT-ND
|
DigiKey | RESISTOR, FIXED, POWER Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
488 In Stock |
|
$0.6036 / $1.7000 | Buy Now |
DISTI #
PWR4525W2R00F
|
Avnet Americas | RESISTOR, FIXED, POWER - Tape and Reel (Alt: PWR4525W2R00F) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6000 / $0.6816 | Buy Now |
DISTI #
652-PWR4525W2R00F
|
Mouser Electronics | Wirewound Resistors - SMD 2 OHM 1% 2W 50PPM RoHS: Compliant | 429 |
|
$0.6180 / $1.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6190 / $0.7630 | Buy Now |
DISTI #
PWR4525W2R00F
|
TTI | Wirewound Resistors - SMD 2 OHM 1% 2W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.6100 / $0.8400 | Buy Now |
DISTI #
PWR4525W2R00F
|
Avnet Abacus | RESISTOR, FIXED, POWER - Tape and Reel (Alt: PWR4525W2R00F) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6190 / $0.7630 | Buy Now |
Part Details for PWR4525W2R00F
PWR4525W2R00F CAD Models
PWR4525W2R00F Part Data Attributes
|
PWR4525W2R00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4525W2R00F
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 2ohm, 173V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4525, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4525 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.6 mm | |
Package Length | 11.4 mm | |
Package Style | SMT | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4525 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 173 V |