Part Details for PWR4413BR020J by Bourns Inc
Results Overview of PWR4413BR020J by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR4413BR020J Information
PWR4413BR020J by Bourns Inc is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PWR4413BR020J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR4413BR020J
|
Avnet Abacus | Res Power Current Sense R020 5 1W Bulk (Alt: PWR4413BR020J) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR4413BR020J
PWR4413BR020J CAD Models
PWR4413BR020J Part Data Attributes
|
PWR4413BR020J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4413BR020J
Bourns Inc
RES, RADIAL, METAL ALLOY, 0.02ohm, 5% +/-TOL, 4516 CASE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Open Frame | |
JESD-609 Code | e3 | |
Lead Length | 4.5 mm | |
Manufacturer Series | PWR4413 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 325 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13.5 mm | |
Package Length | 11.43 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PWR4413 | |
Size Code | 4516 | |
Technology | METAL ALLOY | |
Terminal Finish | Tin (Sn) | |
Tolerance | 5% |