Part Details for PWR4318WR250JE by Bourns Inc
Overview of PWR4318WR250JE by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR4318WR250JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8115
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR4318WR250JE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4940 / $0.5360 | Buy Now |
DISTI #
PWR4318WR250JETR-ND
|
DigiKey | RES 0.25 OHM 5% 2W 4318 Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4702 | Buy Now |
DISTI #
PWR4318WR250JE
|
Avnet Americas | SMD Chip Resistor, 250 MOhm, ± 5%, 2 W, 4318 [11020 Metric], Wirewound - Tape and Reel (Alt: PWR4318WR250JE) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
652-PWR4318WR250JE
|
Mouser Electronics | Wirewound Resistors - SMD .25ohms 5% RoHS: Compliant | 0 |
|
$0.4630 / $0.4700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4442 / $0.5151 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4442 / $0.5151 | Buy Now |