Part Details for PWR4318W6801F by Bourns Inc
Overview of PWR4318W6801F by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR4318W6801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR4318W6801F
|
Avnet Americas | SMD Chip Resistor, 6.8 kOhm, ? 1%, 2 W, SMD, Wirewound, High Power - Bulk (Alt: PWR4318W6801F) RoHS: Not Compliant Min Qty: 400 Package Multiple: 100 Container: Bulk | 0 |
|
$0.5460 / $0.5964 | Buy Now |
Part Details for PWR4318W6801F
PWR4318W6801F CAD Models
PWR4318W6801F Part Data Attributes
|
PWR4318W6801F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR4318W6801F
Bourns Inc
Fixed Resistor, Wire Wound, 2W, 6800ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4318, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.65 mm | |
Package Length | 11 mm | |
Package Style | SMT | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4318 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 116.619 V |
Alternate Parts for PWR4318W6801F
This table gives cross-reference parts and alternative options found for PWR4318W6801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR4318W6801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR4318W6801FE | Fixed Resistor, Wire Wound, 2W, 6800ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 4318, CHIP, ROHS COMPLIANT | Bourns Inc | PWR4318W6801F vs PWR4318W6801FE |