-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, CURRENT SENSE, 3W, 1%, 75ppm, 0.0002ohm, SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR3920-2SBR0002FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR3920-2SBR0002FE
Bourns Inc
RESISTOR, CURRENT SENSE, 3W, 1%, 75ppm, 0.0002ohm, SURFACE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bourns | |
Manufacturer Series | PWR3920 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |