Part Details for PWR263S3575R0J by Bourns Inc
Overview of PWR263S3575R0J by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S3575R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | POWER RESISTOR Fixed Resistor, Metal Glaze/thick Film, 35W, 75ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035 RoHS: Compliant | Europe - 49 |
|
RFQ |