-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9656
|
Newark | Power Resistor 1% |Bourns PWR263S-35-R500F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$3.2700 | Buy Now |
DISTI #
40T9818
|
Newark | Resistor, Thick Film, 0.5 Ohm, 35W, 1%, Resistance:0.5Ohm, Product Range:Pwr263 Series, Resistor Case/Package:To-263 (D2Pak), Power Rating:35W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:10.1Mm Rohs Compliant: Yes |Bourns PWR263S-35-R500F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.8900 | Buy Now |
DISTI #
PWR263S-35-R500F-ND
|
DigiKey | RES 0.5 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
166 In Stock |
|
$3.1179 / $6.4300 | Buy Now |
DISTI #
PWR263S-35-R500F
|
Avnet Americas | SMD Chip Resistor, 500 Milliohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-R500F) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 28 |
|
$3.0625 / $3.4790 | Buy Now |
DISTI #
652-PWR263S35R500F
|
Mouser Electronics | Thick Film Resistors - SMD 0.5Ohms 1% 250V RoHS: Compliant | 0 |
|
$3.1100 / $6.4300 | Order Now |
DISTI #
70410643
|
RS | Thick Film, Surface Mount, Fixed Resistor, TO-263,500mOhm +/-1% 35W +/-100ppm/C | Bourns PWR263S-35-R500F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9800 / $4.9700 | RFQ |
|
Onlinecomponents.com | Res Thick Film 0.5 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
300 In Stock |
|
$3.2900 / $4.9700 | Buy Now |
DISTI #
PWR263S-35-R500F
|
TTI | Thick Film Resistors - SMD 0.5Ohms 1% 250V pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 100 In Stock |
|
$3.1100 / $4.9500 | Buy Now |
DISTI #
PWR263S-35-R500F
|
TME | Resistor: thick film, THT, TO263, 500mΩ, 35W, ±1%, -55÷150°C Min Qty: 300 | 0 |
|
$3.7300 | RFQ |
|
Ameya Holding Limited | Min Qty: 13 | 27 |
|
$6.1157 / $6.2485 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-35-R500F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-R500F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |