Part Details for PWR263S-35-R270F by Bourns Inc
Overview of PWR263S-35-R270F by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-R270F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0956
|
Newark | Res, Thick Film, 0R27, 1%, 35W, To-263, Resistance:0.27Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-35-R270F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $6.2800 | Buy Now |
DISTI #
PWR263S-35-R270F-ND
|
DigiKey | RES 0.27 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
2174 In Stock |
|
$3.1179 / $6.4300 | Buy Now |
DISTI #
PWR263S-35-R270F
|
Avnet Americas | SMD Chip Resistor, 270 Milliohm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-R270F) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 6 |
|
$3.0625 / $3.4790 | Buy Now |
DISTI #
652-PWR263S35R270F
|
Mouser Electronics | Thick Film Resistors - SMD 0.27Ohms 1% 250V RoHS: Compliant | 855 |
|
$3.0600 / $6.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
600 In Stock |
|
$2.9600 / $4.7900 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | 10 |
|
$5.0688 / $6.9120 | Buy Now | |
DISTI #
PWR263S-35-R270F
|
TTI | Thick Film Resistors - SMD 0.27Ohms 1% 250V pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$3.0200 / $4.8900 | Buy Now |
DISTI #
PWR263S-35-R270F
|
Avnet Abacus | SMD Chip Resistor, 270 Milliohm, � 1%, 35 W, Thick Film, Power (Alt: PWR263S-35-R270F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
600 In Stock |
|
$2.9600 / $4.7900 | Buy Now |
Part Details for PWR263S-35-R270F
PWR263S-35-R270F CAD Models
PWR263S-35-R270F Part Data Attributes:
|
PWR263S-35-R270F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-R270F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.27ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, TO-263, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Resistance | 0.27 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |