-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.05ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4035
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6660
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR263S-35-R050J Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 / $3.7200 | Buy Now |
DISTI #
118-PWR263S-35-R050J-ND
|
DigiKey | POWER RESISTOR 5% Min Qty: 1 Lead time: 12 Weeks Container: Tube |
300 In Stock |
|
$2.6597 / $5.4900 | Buy Now |
DISTI #
PWR263S-35-R050J
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 5%, 35 W, TO-263 (D2PAK), Thick Film - Rail/Tube (Alt: PWR263S-35-R050J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.6125 / $2.9678 | Buy Now |
DISTI #
652-PWR263S-35-R050J
|
Mouser Electronics | Thick Film Resistors - SMD .05 OHM 5% 100PPM 35W RoHS: Compliant | 18 |
|
$2.6100 / $5.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8700 / $4.1800 | Buy Now | |
DISTI #
PWR263S-35-R050J
|
TTI | Thick Film Resistors - SMD .05 OHM 5% 100PPM 35W pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$2.6200 / $4.1700 | Buy Now |
|
Master Electronics | 0 |
|
$2.8700 / $4.1800 | Buy Now | |
|
Neutron USA | Thick Film Resistors - SMD .05 OHM 5% 100PPM 35W | 50 |
|
$38.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-35-R050J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-R050J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.05ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4035
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |