Part Details for PWR263S-35-7R50JE by Bourns Inc
Overview of PWR263S-35-7R50JE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-7R50JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5778
|
Newark | Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR263S-35-7R50JE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.2900 | Buy Now |
DISTI #
118-PWR263S-35-7R50JETR-ND
|
DigiKey | RES 7.5 OHM 5% 35W D2PAK Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0362 | Buy Now |
DISTI #
PWR263S-35-7R50JE
|
Avnet Americas | SMD Chip Resistor, 7.5 Ohm, ± 5%, 35 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-35-7R50JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
652-PWR263S-357R50JE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 0 |
|
$2.0400 / $2.0700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9900 / $4.1600 | Buy Now |
DISTI #
PWR263S-35-7R50JE
|
Avnet Abacus | SMD Chip Resistor, 7.5 Ohm, � 5%, 35 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-35-7R50JE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9900 / $4.1600 | Buy Now |
Part Details for PWR263S-35-7R50JE
PWR263S-35-7R50JE CAD Models
PWR263S-35-7R50JE Part Data Attributes
|
PWR263S-35-7R50JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-7R50JE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 7.5ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4035
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |