-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO-263, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T9868
|
Newark | Resistor, Thick Film, 5 Ohm, 35W, 1%, Resistance:5Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr263S-35 Series Rohs Compliant: Yes |Bourns PWR263S-35-5R00F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$2.2200 / $4.3300 | Buy Now |
DISTI #
PWR263S-35-5R00F-ND
|
DigiKey | RES SMD 5 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 7 Weeks Container: Tube |
14 In Stock |
|
$1.8375 / $5.9100 | Buy Now |
DISTI #
40T9868
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ? 1%, 35 W, Thick Film, Power - Bulk (Alt: 40T9868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 38 Partner Stock |
|
$2.5500 / $4.3300 | Buy Now |
DISTI #
PWR263S-35-5R00F
|
Avnet Americas | SMD Chip Resistor, 5 Ohm, ? 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-5R00F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8375 / $2.0874 | Buy Now |
DISTI #
652-PWR263S355R00F
|
Mouser Electronics | Thick Film Resistors - SMD 5Ohms 1% 250V RoHS: Compliant | 726 |
|
$1.8300 / $4.9400 | Buy Now |
DISTI #
70410632
|
RS | Thick Film, Surface Mount, Fixed Resistor, TO-263,5Ohm +/-1% 35W +/-100ppm | Bourns PWR263S-35-5R00F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2600 / $3.8500 | RFQ |
|
Onlinecomponents.com | Res Thick Film 5 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
300 In Stock |
|
$3.2000 / $3.8400 | Buy Now |
DISTI #
52021128
|
Verical | Res Thick Film 5 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 1801 | Americas - 300 |
|
$4.3420 / $4.9920 | Buy Now |
DISTI #
PWR263S-35-5R00F
|
TTI | Thick Film Resistors - SMD 5Ohms 1% 250V pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8400 / $1.9200 | Buy Now |
DISTI #
PWR263S-35-5R00F
|
TME | Resistor: thick film, THT, TO263, 5Ω, 35W, ±1%, -55÷150°C Min Qty: 1 | 0 |
|
$7.8500 / $10.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-35-5R00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-5R00F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO-263, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for PWR263S-35-5R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR263S-35-5R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PWR263S-35-5R00FE | Fixed Resistor, Metal Glaze/thick Film, 35W, 5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035 | Bourns Inc | PWR263S-35-5R00F vs PWR263S-35-5R00FE |