Part Details for PWR263S-35-40R0F by Bourns Inc
Overview of PWR263S-35-40R0F by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-40R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9905
|
Newark | Smd Current Sense Resistors, Aec-Q200 Pwr263S Series, 40 Ohm, 35 W, - 1%, 250 V |Bourns PWR263S-35-40R0F Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2100 | Buy Now |
DISTI #
PWR263S-35-40R0F-ND
|
DigiKey | RES SMD 40 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
269 In Stock |
|
$1.5500 / $3.5100 | Buy Now |
DISTI #
PWR263S-35-40R0F
|
Avnet Americas | SMD Chip Resistor, 40 Ohm, ± 1%, 35 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR263S-35-40R0F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $1.7608 | Buy Now |
DISTI #
652-PWR263S-35-40R0F
|
Mouser Electronics | Thick Film Resistors - SMD 40 ohms 1% Tol 35 Watts RoHS: Compliant | 283 |
|
$1.4300 / $3.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.1100 | Buy Now |
DISTI #
PWR263S-35-40R0F
|
TTI | Thick Film Resistors - SMD 40 ohms 1% Tol 35 Watts RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.5500 / $1.7100 | Buy Now |
DISTI #
PWR263S-35-40R0F
|
Avnet Abacus | SMD Chip Resistor, 40 Ohm, � 1%, 35 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR263S-35-40R0F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 300 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $2.1100 | Buy Now |
|
New Advantage Corporation | Res, Power, DPAK TO263, 40R0 1% 35W 100ppm B ulk RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 500 |
|
$2.1900 / $2.3500 | Buy Now |
Part Details for PWR263S-35-40R0F
PWR263S-35-40R0F CAD Models
PWR263S-35-40R0F Part Data Attributes:
|
PWR263S-35-40R0F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-40R0F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 40ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4041
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 40 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |