Part Details for PWR263S-35-3R00F by Bourns Inc
Overview of PWR263S-35-3R00F by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-3R00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0986
|
Newark | Res, Thick Film, 3R, 1%, 35W, To-263, Resistance:3Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-35-3R00F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.9600 / $2.1600 | Buy Now |
DISTI #
PWR263S-35-3R00F-ND
|
DigiKey | RES SMD 3 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8375 / $5.8800 | Buy Now |
DISTI #
PWR263S-35-3R00F
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ? 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-3R00F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.9110 / $2.0874 | Buy Now |
DISTI #
06W0986
|
Avnet Americas | SMD Chip Resistor, 3 Ohm, ? 1%, 35 W, Thick Film, Power - Bulk (Alt: 06W0986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 4 Days Container: Bulk | 0 |
|
$2.6300 / $3.9200 | Buy Now |
DISTI #
652-PWR263S353R00F
|
Mouser Electronics | Thick Film Resistors - SMD 3Ohms 1% 250V RoHS: Compliant | 157 |
|
$1.8300 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 3 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
100 In Stock |
|
$1.8600 / $2.4500 | Buy Now |
DISTI #
69731812
|
Verical | Res Thick Film 3 Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2329 | Americas - 100 |
|
$2.5870 / $3.1850 | Buy Now |
|
Quest Components | 21 |
|
$1.8150 / $3.6300 | Buy Now | |
DISTI #
PWR263S-35-3R00F
|
TTI | Thick Film Resistors - SMD 3Ohms 1% 250V pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.8400 / $1.9200 | Buy Now |
DISTI #
PWR263S-35-3R00F
|
Avnet Abacus | SMD Chip Resistor, 3 Ohm, � 1%, 35 W, Thick Film, Power (Alt: PWR263S-35-3R00F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PWR263S-35-3R00F
PWR263S-35-3R00F CAD Models
PWR263S-35-3R00F Part Data Attributes
|
PWR263S-35-3R00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-3R00F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 3ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO-263, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-263, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |