Part Details for PWR263S-35-1902J by Bourns Inc
Overview of PWR263S-35-1902J by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-35-1902J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9893
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR263S-35-1902J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $2.2100 | Buy Now |
DISTI #
PWR263S-35-1902J-ND
|
DigiKey | RES SMD 19K OHM 5% 35W D2PAK Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0038 | Buy Now |
DISTI #
PWR263S-35-1902J
|
Avnet Americas | SMD Chip Resistor, 19 kOhm, ± 5%, 35 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR263S-35-1902J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.5500 / $1.7608 | Buy Now |
DISTI #
652-PWR263S-35-1902J
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 0 |
|
$1.5400 / $3.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $2.1100 | Buy Now |
DISTI #
PWR263S-35-1902J
|
Avnet Abacus | SMD Chip Resistor, 19 kOhm, � 5%, 35 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR263S-35-1902J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5600 / $2.1100 | Buy Now |
Part Details for PWR263S-35-1902J
PWR263S-35-1902J CAD Models
PWR263S-35-1902J Part Data Attributes
|
PWR263S-35-1902J
Bourns Inc
Buy Now
|
Compare Parts:
PWR263S-35-1902J
Bourns Inc
|
Samacsys Manufacturer | Bourns |