-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0670
|
Newark | Resistor, 10R, 35W, 1%, Thick Film,, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr263S-35 Series Rohs Compliant: Yes |Bourns PWR263S-35-10R0FE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1900 | Buy Now |
DISTI #
118-PWR263S-35-10R0FECT-ND
|
DigiKey | RES SMD 10 OHM 1% 35W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
512 In Stock |
|
$1.9125 / $4.0200 | Buy Now |
DISTI #
PWR263S-35-10R0FE
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 35 W, Thick Film, Power - Tape and Reel (Alt: PWR263S-35-10R0FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9125 / $2.1726 | Buy Now |
DISTI #
652-PWR263S3510R0FE
|
Mouser Electronics | Thick Film Resistors - SMD 10Ohms 1% 250V RoHS: Compliant | 767 |
|
$1.9100 / $4.0200 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 10 Ohms - ±1% Tolerance - 35W - Thick Film - Automotive AEC-Q200, Current Sense, Pulse Withstanding - ±100ppm/°C - TO-263 Package. RoHS: Compliant |
1000 In Stock |
|
$1.7000 / $1.9500 | Buy Now |
DISTI #
PWR263S-35-10R0FE
|
TTI | Thick Film Resistors - SMD 10Ohms 1% 250V pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.8500 | Buy Now |
DISTI #
PWR263S-35-10R0FE
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 35 W, Thick Film, Power - Tape and Reel (Alt: PWR263S-35-10R0FE) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 1000 |
|
Buy Now | |
|
Master Electronics | Chip Resistor - 10 Ohms - ±1% Tolerance - 35W - Thick Film - Automotive AEC-Q200, Current Sense, Pulse Withstanding - ±100ppm/°C - TO-263 Package. RoHS: Compliant |
1000 In Stock |
|
$1.7000 / $1.9500 | Buy Now |
|
New Advantage Corporation | Res, Power, DPAK TO263, 10R0 1% 35W 100ppm T&R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$2.4400 / $2.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-35-10R0FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-35-10R0FE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 10ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.1 mm | |
Package Style | SMT | |
Package Width | 8.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4035 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |