PWR263S-35-1001F
Bourns Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 35W, 1000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035

Overview of PWR263S-35-1001F by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PWR263S-35-1001F by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06W0968
Newark Res, Thick Film, 1K, 1%, 35W, To-263, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:35W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-35-1001F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 141
  • 1 $3.6500
  • 10 $2.9700
  • 25 $2.8300
  • 50 $2.3600
  • 100 $2.2000
  • 500 $1.8400
$1.8400 / $3.6500 Buy Now
DISTI # PWR263S-35-1001F-ND
DigiKey RES SMD 1K OHM 1% 35W D2PAK Min Qty: 1 Lead time: 7 Weeks Container: Tube 464
In Stock
  • 1 $3.5100
  • 10 $2.9680
  • 25 $2.9432
  • 50 $2.6926
  • 100 $2.1917
  • 250 $2.0038
  • 500 $1.8160
  • 1,000 $1.5968
  • 5,000 $1.5500
$1.5500 / $3.5100 Buy Now
DISTI # PWR263S-35-1001F
Avnet Americas SMD Chip Resistor, 1 kOhm, ± 1%, 35 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-35-1001F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 300 $1.7608
  • 400 $1.7236
  • 700 $1.6864
  • 1,500 $1.6492
  • 3,000 $1.6120
  • 15,000 $1.5748
  • 30,000 $1.5500
$1.5500 / $1.7608 Buy Now
DISTI # 652-PWR263S351001F
Mouser Electronics Thick Film Resistors - SMD 1Kohms 1% 35watts RoHS: Compliant 235
  • 1 $3.5100
  • 10 $2.8600
  • 25 $2.7200
  • 50 $2.2700
  • 100 $2.1200
  • 250 $1.9200
  • 500 $1.7700
  • 1,000 $1.5900
  • 2,500 $1.5500
$1.5500 / $3.5100 Buy Now
DISTI # V36:1790_06258628
Arrow Electronics Res Thick Film 1K Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2331 Americas - 39
  • 1 $1.8648
  • 10 $1.7162
  • 25 $1.6754
  • 50 $1.5278
  • 100 $1.4690
  • 250 $1.4257
  • 500 $1.3359
  • 1,000 $1.2722
  • 2,500 $1.2517
$1.2517 / $1.8648 Buy Now
Onlinecomponents.com Res Thick Film 1K Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant 600 In Stock
  • 50 $1.9800
  • 250 $1.7400
  • 500 $1.7200
  • 1,000 $1.6300
  • 2,500 $1.5900
  • 5,000 $1.5500
  • 7,500 $1.5300
  • 10,000 $1.5100
$1.5100 / $1.9800 Buy Now
DISTI # 69204746
Verical Res Thick Film 1K Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2327 Americas - 600
  • 50 $2.5740
  • 250 $2.2620
  • 500 $2.2360
  • 1,000 $2.1190
  • 2,500 $2.0670
$2.0670 / $2.5740 Buy Now
DISTI # 69786801
Verical Res Thick Film 1K Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 5 Package Multiple: 1 Date Code: 2331 Americas - 39
  • 5 $1.8648
  • 10 $1.7162
  • 25 $1.6754
  • 50 $1.5278
  • 100 $1.4690
  • 250 $1.4257
  • 500 $1.3359
  • 1,000 $1.2722
  • 2,500 $1.2517
$1.2517 / $1.8648 Buy Now
DISTI # PWR263S-35-1001F
TTI Thick Film Resistors - SMD 1Kohms 1% 35watts pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Tube Americas - 0
  • 300 $1.7400
  • 1,000 $1.5700
$1.5700 / $1.7400 Buy Now
DISTI # PWR263S-35-1001F
TME Resistor: thick film, THT, TO263, 1kΩ, 35W, ±1%, -55÷150°C Min Qty: 1 0
  • 1 $5.9200
  • 5 $5.5600
  • 20 $4.7800
  • 50 $4.3200
$4.3200 / $5.9200 RFQ
DISTI # PWR263S-35-1001F
Avnet Abacus SMD Chip Resistor, 1 kOhm, � 1%, 35 W, Thick Film, Power (Alt: PWR263S-35-1001F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134601187401
Chip1Stop Surface Mount Resistor RoHS: Compliant 39
  • 1 $1.8700
  • 10 $1.7162
  • 25 $1.6754
$1.6754 / $1.8700 Buy Now
Master Electronics Res Thick Film 1K Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant 600 In Stock
  • 50 $1.9800
  • 250 $1.7400
  • 500 $1.7200
  • 1,000 $1.6300
  • 2,500 $1.5900
  • 5,000 $1.5500
  • 7,500 $1.5300
  • 10,000 $1.5100
$1.5100 / $1.9800 Buy Now

CAD Models for PWR263S-35-1001F by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PWR263S-35-1001F by Bourns Inc

PWR263S-35-1001F
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Factory Lead Time
7 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
4.5 mm
Package Length
10.1 mm
Package Style
SMT
Package Width
8.8 mm
Packing Method
TUBE
Rated Power Dissipation (P)
35 W
Rated Temperature
25 °C
Reference Standard
AEC-Q200
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Size Code
4035
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
GULL WING
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. PWR263S-35-1001F
    Bourns Inc
    Fixed Resistor, Metal Glaze/thick Film, 35W, 1000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4035
    VS

Alternate Parts for PWR263S-35-1001F

This table gives cross-reference parts and alternative options found for PWR263S-35-1001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR263S-35-1001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PWR263S-35-1001FE Fixed Resistor, Metal Glaze/thick Film, 35W, 1000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4041 Bourns Inc PWR263S-35-1001F vs PWR263S-35-1001FE

Related Parts for PWR263S-35-1001F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PWR263S-35-1001F by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PWR263S-35-1001F by Bourns Inc

Select Manufacturer
Which Manufacturer of PWR263S-35-1001F would you like to use for your alert(s)?
  • Please alert me when PWR263S-35-1001F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PWR263S-35-1001F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PWR263S-35-1001F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PWR263S-35-1001F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PWR263S-35-1001F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PWR263S-35-1001F by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: