Part Details for PWR263S-20-5R60J by Bourns Inc
Overview of PWR263S-20-5R60J by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-20-5R60J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4576
|
Newark | Thick Film Resistor, 5.6 Ohm, 20W, 5%, Resistance:5.6Ohm, Resistance Tolerance:± 5%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-20-5R60J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 / $2.2900 | Buy Now |
DISTI #
PWR263S-20-5R60J-ND
|
DigiKey | RES SMD 5.6 OHM 5% 20W D2PAK Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2270 | Buy Now |
DISTI #
PWR263S-20-5R60J
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 5%, 20 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR263S-20-5R60J) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.5750 / $1.7892 | Buy Now |
DISTI #
652-PWR263S-20-5R60J
|
Mouser Electronics | Thick Film Resistors - SMD 5.6ohms 5% 20watts RoHS: Compliant | 90 |
|
$1.7000 / $3.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.5800 / $2.1400 | Buy Now | |
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.9120 / $4.4800 | Buy Now |
|
Quest Components | 60 |
|
$2.4874 / $3.7311 | Buy Now | |
|
Quest Components | 14 |
|
$3.0000 / $6.0000 | Buy Now | |
DISTI #
PWR263S-20-5R60J
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 5%, 20 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR263S-20-5R60J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.5800 / $2.1400 | Buy Now |
Part Details for PWR263S-20-5R60J
PWR263S-20-5R60J CAD Models
PWR263S-20-5R60J Part Data Attributes:
|
PWR263S-20-5R60J
Bourns Inc
Buy Now
|
Compare Parts:
PWR263S-20-5R60J
Bourns Inc
|
Samacsys Manufacturer | Bourns |