Part Details for PWR263S-20-5R60F by Bourns Inc
Overview of PWR263S-20-5R60F by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR263S-20-5R60F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R7805
|
Newark | Thick Film Resistor Power, 5.6 Ohm, 20W, 1%, Resistance:5.6Ohm, Resistance Tolerance:± 1%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-20-5R60F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4300 / $2.5500 | Buy Now |
DISTI #
PWR263S-20-5R60F-ND
|
DigiKey | RES SMD 5.6 OHM 1% 20W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1 In Stock |
|
$2.3375 / $3.4500 | Buy Now |
DISTI #
PWR263S-20-5R60F
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 1%, 20 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR263S-20-5R60F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3375 / $2.6554 | Buy Now |
DISTI #
652-PWR263S-20-5R60F
|
Mouser Electronics | Thick Film Resistors - SMD 5.6ohms 1% 20watts RoHS: Compliant | 84 |
|
$2.3400 / $4.9100 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 5.6 Ohm 1% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
200 In Stock |
|
$2.4100 / $3.1200 | Buy Now |
DISTI #
PWR263S-20-5R60F
|
Avnet Abacus | SMD Chip Resistor, 5.6 Ohm, � 1%, 20 W, TO-263 (D2PAK), Thick Film, Power (Alt: PWR263S-20-5R60F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 5.6 Ohm 1% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant |
200 In Stock |
|
$2.4100 / $3.1200 | Buy Now |
Part Details for PWR263S-20-5R60F
PWR263S-20-5R60F CAD Models
PWR263S-20-5R60F Part Data Attributes
|
PWR263S-20-5R60F
Bourns Inc
Buy Now
|
Compare Parts:
PWR263S-20-5R60F
Bourns Inc
|
Samacsys Manufacturer | Bourns |