-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 20ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4556
|
Newark | Resistor, Thick Film, 20 Ohm, 20W, 5%, Resistance:20Ohm, Power Rating:20W, Resistor Case Style:To-263 (D2Pak), Resistance Tolerance: 5%, Product Range:Pwr263 Series, Packaging:Each, Resistor Element Type:Thick Film, No. Of Pins:2 Rohs Compliant: Yes |Bourns PWR263S-20-20R0J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.8700 | Buy Now |
DISTI #
81AC9655
|
Newark | Power Resistor 5% |Bourns PWR263S-20-20R0J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $1.9400 | Buy Now |
DISTI #
PWR263S-20-20R0J-ND
|
DigiKey | RES SMD 20 OHM 5% 20W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
373 In Stock |
|
$1.4750 / $3.3400 | Buy Now |
DISTI #
PWR263S-20-20R0J
|
Avnet Americas | SMD Chip Resistor, 20 Ohm, ± 5%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-20R0J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4750 / $1.6756 | Buy Now |
DISTI #
652-PWR263S-20-20R0J
|
Mouser Electronics | Thick Film Resistors - SMD 20ohms 5% 20watts RoHS: Compliant | 667 |
|
$1.4700 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 20 Ohm 5% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.4800 / $2.0100 | Buy Now |
DISTI #
PWR263S-20-20R0J
|
TTI | Thick Film Resistors - SMD 20ohms 5% 20watts RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 150 In Stock |
|
$1.4700 / $2.4300 | Buy Now |
DISTI #
PWR263S-20-20R0J
|
TME | Resistor: thick film, THT, TO263, 20Ω, 20W, ±5%, -55÷150°C Min Qty: 1 | 0 |
|
$2.6500 / $3.4300 | RFQ |
DISTI #
PWR263S-20-20R0J
|
Avnet Abacus | SMD Chip Resistor, 20 Ohm, � 5%, 20 W, Thick Film, Power (Alt: PWR263S-20-20R0J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 20 Ohm 5% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.4800 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-20-20R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-20R0J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 20ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |