Part Details for PWR263S-20-1R00FE by Bourns Inc
Overview of PWR263S-20-1R00FE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PWR263S-20-1R00FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6234
|
Newark | Power Resistor 1% /Tube Packaging |Bourns PWR263S-20-1R00FE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $3.6700 | Buy Now |
DISTI #
118-PWR263S-20-1R00FETR-ND
|
DigiKey | POWER RESISTOR 1% Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1386 | Buy Now |
DISTI #
PWR263S-20-1R00FE
|
Avnet Americas | SMD Chip Resistor, 1 Ohm, ± 1%, 20 W, TO-263 (D2PAK), Thick Film, Power - Rail/Tube (Alt: PWR263S-20-1R00FE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.8250 / $3.2092 | Buy Now |
DISTI #
652-PWR263S-201R00FE
|
Mouser Electronics | Thick Film Resistors - SMD 1 OHM 1% 100PPM 20W RoHS: Compliant | 0 |
|
$2.9400 / $5.9400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.8100 / $5.8800 | Buy Now | |
DISTI #
PWR263S-20-1R00FE
|
TTI | Thick Film Resistors - SMD 1 OHM 1% 100PPM 20W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.8300 / $3.0600 | Buy Now |
|
Master Electronics | 0 |
|
$2.8100 / $5.8800 | Buy Now |
Part Details for PWR263S-20-1R00FE
PWR263S-20-1R00FE CAD Models
PWR263S-20-1R00FE Part Data Attributes:
|
PWR263S-20-1R00FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-1R00FE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, T0263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |