Part Details for PWR263S-20-15R0JE by Bourns Inc
Overview of PWR263S-20-15R0JE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PWR263S-20-15R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5761
|
Newark | Power Resistor 5% /Tape & Reel - 13" Reel |Bourns PWR263S-20-15R0JE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.5000 | Buy Now |
DISTI #
118-PWR263S-20-15R0JECT-ND
|
DigiKey | RES 15 OHM 5% 20W D2PAK Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9250 / $6.0700 | Buy Now |
DISTI #
PWR263S-20-15R0JE
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ? 5%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-15R0JE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.0020 / $2.1868 | Buy Now |
DISTI #
652-PWR263S-2015R0JE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 5% RoHS: Compliant | 200 |
|
$1.9200 / $6.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9200 / $2.1700 | Buy Now |
DISTI #
PWR263S-20-15R0JE
|
Avnet Abacus | SMD Chip Resistor, 15 Ohm, � 5%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR263S-20-15R0JE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9200 / $2.1700 | Buy Now |
Part Details for PWR263S-20-15R0JE
PWR263S-20-15R0JE CAD Models
PWR263S-20-15R0JE Part Data Attributes
|
PWR263S-20-15R0JE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-15R0JE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 15ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |