Part Details for PWR263S-20-1303F by Bourns Inc
Overview of PWR263S-20-1303F by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PWR263S-20-1303F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4551
|
Newark | Thick Film Resistor, 130Kohm, 20W, 1%, Resistance:130Kohm, Product Range:Pwr263S Series, Resistor Case/Package:To-263 (D2Pak), Power Rating:20W, Resistance Tolerance:± 1%, Resistor Technology:Thick Film, Product Length:10.1Mm Rohs Compliant: Yes |Bourns PWR263S-20-1303F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $3.2300 | Buy Now |
DISTI #
PWR263S-20-1303F-ND
|
DigiKey | RES SMD 130K OHM 1% 20W D2PAK Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1352 | Buy Now |
DISTI #
PWR263S-20-1303F
|
Avnet Americas | SMD Chip Resistor, 130 kOhm, ± 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-1303F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3375 / $2.6554 | Buy Now |
DISTI #
652-PWR263S-20-1303F
|
Mouser Electronics | Thick Film Resistors - SMD 130Kohms 1% 20watts | 0 |
|
$2.3400 / $4.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3900 / $3.1800 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | 75 |
|
$4.0404 / $6.5520 | Buy Now | |
DISTI #
PWR263S-20-1303F
|
Avnet Abacus | SMD Chip Resistor, 130 kOhm, � 1%, 20 W, Thick Film, Power (Alt: PWR263S-20-1303F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3900 / $3.1800 | Buy Now |
Part Details for PWR263S-20-1303F
PWR263S-20-1303F CAD Models
PWR263S-20-1303F Part Data Attributes:
|
PWR263S-20-1303F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-1303F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 130000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |