-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 12ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, T0263, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R7798
|
Newark | Thick Film Resistor Power, 12 Ohm, 20W, 1%, Resistance:12Ohm, Resistance Tolerance:± 1%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Voltage Rating:250V Rohs Compliant: Yes |Bourns PWR263S-20-12R0F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.2600 | Buy Now |
DISTI #
PWR263S-20-12R0F-ND
|
DigiKey | RES SMD 12 OHM 1% 20W D2PAK Min Qty: 1 Lead time: 7 Weeks Container: Tube |
26 In Stock |
|
$2.3375 / $7.0600 | Buy Now |
DISTI #
PWR263S-20-12R0F
|
Avnet Americas | SMD Chip Resistor, 12 Ohm, ? 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-12R0F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
652-PWR263S-20-12R0F
|
Mouser Electronics | Thick Film Resistors - SMD 12ohms 1% 20watts | 17 |
|
$2.3700 / $4.9100 | Buy Now |
DISTI #
V36:1790_06258207
|
Arrow Electronics | Res Thick Film 12 Ohm 1% 20W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks Date Code: 2438 | Americas - 50 |
|
$6.5410 / $6.8730 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3600 / $3.1200 | Buy Now |
DISTI #
84986585
|
Verical | Res Thick Film 12 Ohm 1% 20W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200 Min Qty: 50 Package Multiple: 50 Date Code: 2438 | Americas - 50 |
|
$6.5410 / $6.8730 | Buy Now |
|
Quest Components | 60 |
|
$2.1000 / $4.2000 | Buy Now | |
DISTI #
PWR263S-20-12R0F
|
Avnet Abacus | SMD Chip Resistor, 12 Ohm, � 1%, 20 W, Thick Film, Power (Alt: PWR263S-20-12R0F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3600 / $3.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-20-12R0F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-12R0F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 12ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, T0263, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |