-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, T0263, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6757
|
Newark | Res, Thick Film, 10R, 1%, 20W, To-263, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-20-10R0F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$1.6200 | Buy Now |
DISTI #
PWR263S-20-10R0F-ND
|
DigiKey | RES SMD 10 OHM 1% 20W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube |
34 In Stock |
|
$2.3375 / $3.4500 | Buy Now |
DISTI #
PWR263S-20-10R0F
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-10R0F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.3375 / $2.6554 | Buy Now |
DISTI #
06X6757
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 1%, 20 W, Thick Film, Power - Bulk (Alt: 06X6757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$2.4900 / $3.8300 | Buy Now |
DISTI #
652-PWR263S-20-10R0F
|
Mouser Electronics | Thick Film Resistors - SMD 10ohms 1% 20watts | 23 |
|
$2.3500 / $4.5100 | Buy Now |
DISTI #
70410402
|
RS | Thick Film High Power Resistor, Surface Mount, TO-263,10Ohm +/-1% 20W +/-100ppm/C | Bourns PWR263S-20-10R0F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2200 / $3.7600 | RFQ |
|
Onlinecomponents.com | Res Thick Film 10 Ohm 1% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$2.3900 / $3.1800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 202 |
|
$4.3235 / $4.5173 | Buy Now |
DISTI #
PWR263S-20-10R0F
|
Avnet Abacus | SMD Chip Resistor, 10 Ohm, � 1%, 20 W, Thick Film, Power (Alt: PWR263S-20-10R0F) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 10 Ohm 1% 20W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$2.3900 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-20-10R0F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-10R0F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, T0263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |