Part Details for PWR263S-20-1002FE by Bourns Inc
Results Overview of PWR263S-20-1002FE by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR263S-20-1002FE Information
PWR263S-20-1002FE by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for PWR263S-20-1002FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3448
|
Newark | Power Resistor 1% /Tape & Reel - 13" Reel |Bourns PWR263S-20-1002FE RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.0300 | Buy Now |
DISTI #
PWR263S-20-1002FE-ND
|
DigiKey | RES SMD 10K OHM 1% 20W D2PAK Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5970 | Buy Now |
DISTI #
PWR263S-20-1002FE
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 1%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PWR2... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.4310 / $2.6554 | Buy Now |
DISTI #
652-PWR263S201002FE
|
Mouser Electronics | Thick Film Resistors - SMD POWER RESISTOR 1% RoHS: Compliant | 276 |
|
$2.4800 / $7.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $2.6300 | Buy Now |
DISTI #
PWR263S-20-1002FE
|
Avnet Abacus | SMD Chip Resistor, 10 kOhm, � 1%, 20 W, TO-263 (D2PAK), Thick Film, Power - Tape and Reel (Alt: PW... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3300 / $2.6300 | Buy Now |
Part Details for PWR263S-20-1002FE
PWR263S-20-1002FE CAD Models
PWR263S-20-1002FE Part Data Attributes
|
PWR263S-20-1002FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-1002FE
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 10000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 250 V |