-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR263S-20-1001J by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4545
|
Newark | Thick Film Resistor, 1Kohm, 35W, 5%, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:20... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $2.1900 | Buy Now |
DISTI #
PWR263S-20-1001J-ND
|
DigiKey | RES SMD 1K OHM 5% 20W D2PAK Min Qty: 1 Lead time: 7 Weeks Container: Tube |
42 In Stock |
|
$1.4761 / $4.5000 | Buy Now |
DISTI #
PWR263S-20-1001J
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ? 5%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-1001J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4400 / $1.9110 | Buy Now |
DISTI #
652-PWR263S-20-1001J
|
Mouser Electronics | Thick Film Resistors - SMD 1000ohms 5% 20watts RoHS: Compliant | 118 |
|
$1.4700 / $4.5000 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1K Ohm 5% 20W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.4600 / $1.9500 | Buy Now |
DISTI #
PWR263S-20-1001J
|
TTI | Thick Film Resistors - SMD 1000ohms 5% 20watts RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.4300 / $1.9200 | Buy Now |
DISTI #
PWR263S-20-1001J
|
TME | Resistor: thick film, THT, TO263, 1kΩ, 20W, ±5%, -55÷150°C Min Qty: 1 | 0 |
|
$2.8600 / $3.6000 | RFQ |
DISTI #
PWR263S-20-1001J
|
Avnet Abacus | SMD Chip Resistor 1 kOhm 5 20 W Thick Film Power (Alt: PWR263S-20-1001J) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 950 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 1K Ohm 5% 20W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$1.4600 / $1.9500 | Buy Now |
|
New Advantage Corporation | Res, Power, DPAK TO263, 1K00 5% 20W 100ppm B ulk RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 150 |
|
$2.9900 / $3.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-20-1001J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-1001J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO263 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for PWR263S-20-1001J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR263S-20-1001J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWR263S-20-1001JE | Bourns Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 20W, 1000ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT | PWR263S-20-1001J vs PWR263S-20-1001JE |