-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R4543
|
Newark | Thick Film Resistor, 100 Ohm, 20W, 5%, Resistance:100Ohm, Resistance Tolerance:± 5%, Power Rating:20W, Resistor Case/Package:To-263 (D2Pak), Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Pwr Series Rohs Compliant: Yes |Bourns PWR263S-20-1000J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 | Buy Now |
DISTI #
PWR263S-20-1000J-ND
|
DigiKey | RES SMD 100 OHM 5% 20W D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4500 / $3.2800 | Buy Now |
DISTI #
PWR263S-20-1000J
|
Avnet Americas | SMD Chip Resistor, 100 Ohm, ± 5%, 20 W, Thick Film, Power - Rail/Tube (Alt: PWR263S-20-1000J) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.4500 / $1.6472 | Buy Now |
DISTI #
652-PWR263S-20-1000J
|
Mouser Electronics | Thick Film Resistors - SMD 100ohms 5% 20watts RoHS: Compliant | 76 |
|
$1.4700 / $3.2800 | Buy Now |
DISTI #
70410432
|
RS | PWR263 Power Resistor, TO263,20W,5%,100R | Bourns PWR263S-20-1000J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $3.1100 | RFQ |
|
Onlinecomponents.com | Res Thick Film 100 Ohm 5% 20W ±100ppm/°C TO-263 Gull Wing SMD Automotive Tube |
6 In Stock |
|
$1.5100 / $2.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 40 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
PWR263S-20-1000J
|
TTI | Thick Film Resistors - SMD 100ohms 5% 20watts RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 50 In Stock |
|
$1.4400 / $1.8600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 115 |
|
$2.7802 / $2.8959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR263S-20-1000J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR263S-20-1000J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4035, TO263, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 4140 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.5 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 10.1 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4140 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | GULL WING | |
Tolerance | 5% | |
Working Voltage | 250 V |