Part Details for PWR2615WR050FE by Bourns Inc
Overview of PWR2615WR050FE by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR2615WR050FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6635
|
Newark | Resistor, Fixed, Power /Tape & Reel - 13" Reel |Bourns PWR2615WR050FE RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
PWR2615WR050FE
|
Avnet Americas | SMD Chip Resistor, 50 MOhm, ± 1%, 1 W, 2615 [6640 Metric], Wirewound - Tape and Reel (Alt: PWR2615WR050FE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
PWR2615WR050FE
|
Avnet Abacus | SMD Chip Resistor, 50 MOhm, � 1%, 1 W, 2615 [6640 Metric], Wirewound - Tape and Reel (Alt: PWR2615WR050FE) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |