There are no models available for this part yet.
Overview of PWR247T-100-1R00J by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PWR247T-100-1R00J by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PWR247T-100-1R00J-ND
|
DigiKey | RES 1 OHM 5% 100W TO247 Lead time: 7 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | ||
DISTI #
PWR247T-100-1R00J
|
Avnet Americas | Resistor, 1 Ohm, ± 5%, 100 W, TO-247, Thick Film, High Power - Rail/Tube (Alt: PWR247T-100-1R00J) RoHS: Compliant Min Qty: 100 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | ||
DISTI #
71101190
|
RS | Power Resistor, TO-247 housing,1R00 5% 100W, PWR247T-100 Series | Bourns PWR247T-100-1R00J RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8000 / $6.1300 | RFQ | |
Onlinecomponents.com | RES TH TO247 1R00 5% 100W RoHS: Compliant | 0 |
|
$4.6900 / $6.2400 | Buy Now | ||
Bristol Electronics | Min Qty: 1 | 68 |
|
$5.1562 / $8.2500 | Buy Now | ||
Quest Components | 54 |
|
$7.4250 / $11.0000 | Buy Now | |||
Master Electronics | RES TH TO247 1R00 5% 100W RoHS: Compliant | 0 |
|
$4.6900 / $6.2400 | Buy Now |
CAD Models for PWR247T-100-1R00J by Bourns Inc
Part Data Attributes for PWR247T-100-1R00J by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
TO-247
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
14.48 mm
|
Lead Spacing
|
10.15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
20.7 mm
|
Package Style
|
Radial
|
Package Width
|
15.75 mm
|
Packing Method
|
TUBE
|
Rated Power Dissipation (P)
|
100 W
|
Rated Temperature
|
25 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
500 V
|