-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, T0-220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR221T-50-1R00F by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9215
|
Newark | Res, 1R, 1%, 50W, Thick Film, To-220, Resistance:1Ohm, Product Range:Pwr221T-50 Series, Power Rat... more RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $4.5400 | Buy Now |
DISTI #
118-PWR221T-50-1R00F-ND
|
DigiKey | RES 1 OHM 1% 50W TO220 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
200 In Stock |
|
$3.4536 / $8.6100 | Buy Now |
DISTI #
PWR221T-50-1R00F
|
Avnet Americas | Through Hole Resistor, 1 ohm, PWR221T-50 Series, 50 W, ? 1%, TO-220, 250 V - Rail/Tube (Alt: PWR221T... more Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.0128 / $3.2168 | Buy Now |
DISTI #
652-PWR221T-50-1R00F
|
Mouser Electronics | Thick Film Resistors - Through Hole 1 OHM 1% 100PPM 50W RoHS: Compliant | 193 |
|
$3.4500 / $8.4300 | Buy Now |
|
Onlinecomponents.com | Thick Film Power Resistor Automotive AEC-Q200 RoHS: Compliant |
250 In Stock |
|
$3.1000 / $3.8400 | Buy Now |
DISTI #
PWR221T-50-1R00F
|
TTI | Thick Film Resistors - Through Hole 1 OHM 1% 100PPM 50W RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.1100 / $3.5300 | Buy Now |
DISTI #
PWR221T-50-1R00F
|
Avnet Abacus | Through Hole Resistor 1 ohm PWR221T50 Series 50 W 1 TO220 250 V (Alt: PWR221T-50-1R00F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Power Resistor Automotive AEC-Q200 RoHS: Compliant |
250 In Stock |
|
$3.1000 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR221T-50-1R00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-50-1R00F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 1ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, T0-220
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | TO-220 | |
Package Width | 3.18 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |