Part Details for PWR221T-30-33R0J by Bourns Inc
Overview of PWR221T-30-33R0J by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR221T-30-33R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9866
|
Newark | Power Resistor 5% /Tube Packaging |Bourns PWR221T-30-33R0J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 / $3.6400 | Buy Now |
DISTI #
PWR221T-30-33R0J-ND
|
DigiKey | RES 33 OHM 5% 30W TO220-2 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
370 In Stock |
|
$2.5961 / $5.3600 | Buy Now |
DISTI #
PWR221T-30-33R0J
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-33R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.5500 / $2.8968 | Buy Now |
DISTI #
652-PWR221T-30-33R0J
|
Mouser Electronics | Thick Film Resistors - Through Hole Pwr Resistor 5% 33 Ohms -55Cto150C RoHS: Compliant | 442 |
|
$2.5600 / $5.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $4.0800 | Buy Now |
DISTI #
PWR221T-30-33R0J
|
TTI | Thick Film Resistors - Through Hole Pwr Resistor 5% 33 Ohms -55Cto150C RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$2.5100 / $4.0300 | Buy Now |
DISTI #
PWR221T-30-33R0J
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 30 W, TO-220, Thick Film, High Power (Alt: PWR221T-30-33R0J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $4.0800 | Buy Now |
Part Details for PWR221T-30-33R0J
PWR221T-30-33R0J CAD Models
PWR221T-30-33R0J Part Data Attributes
|
PWR221T-30-33R0J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-30-33R0J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 33ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 250 V |