Part Details for PWR221T-30-2002F by Bourns Inc
Overview of PWR221T-30-2002F by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2002FSN | Texas Instruments | NiCd/NiMH charge controller with negative dV and peak voltage detection termination 8-SOIC 0 to 70 | |
BQ2002FSNTR | Texas Instruments | NiCd/NiMH charge controller with negative dV and peak voltage detection termination 8-SOIC 0 to 70 |
Price & Stock for PWR221T-30-2002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X8315
|
Newark | Power Resistor 1% /Tube Packaging |Bourns PWR221T-30-2002F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.4200 | Buy Now |
DISTI #
PWR221T-30-2002F-ND
|
DigiKey | RES 20K OHM 1% 30W TO220-2 Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4000 | Buy Now |
DISTI #
PWR221T-30-2002F
|
Avnet Americas | Resistor, 20 kOhm, ? 1%, 30 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR221T-30-2002F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.4960 / $2.7264 | Buy Now |
DISTI #
652-PWR221T-30-2002F
|
Mouser Electronics | Thick Film Resistors - Through Hole 20000 ohms 1% Tol 30 Watts RoHS: Compliant | 0 |
|
$2.4000 / $7.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
DISTI #
PWR221T-30-2002F
|
Avnet Abacus | Resistor, 20 kOhm, � 1%, 30 W, TO-220, Thick Film, High Power (Alt: PWR221T-30-2002F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6300 / $3.8400 | Buy Now |
Part Details for PWR221T-30-2002F
PWR221T-30-2002F CAD Models
PWR221T-30-2002F Part Data Attributes
|
PWR221T-30-2002F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR221T-30-2002F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 2.25W, 20000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FREE AIR POWER : 2.25W | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 16.26 mm | |
Package Length | 10.41 mm | |
Package Style | Radial | |
Package Width | 3.18 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 30 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |