Part Details for PWR220T-35-R750F by Bourns Inc
Overview of PWR220T-35-R750F by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-35-R750F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6639
|
Newark | Power Resistor 1% /Tube Packaging |Bourns PWR220T-35-R750F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.8500 | Buy Now |
DISTI #
118-PWR220T-35-R750F-ND
|
DigiKey | RES 0.75 OHM 1% 35W TO220-2 Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4240 | Buy Now |
DISTI #
PWR220T-35-R750F
|
Avnet Americas | Resistor Power Thick Film 0.75 Ohm 1% 35W ±100ppm/°C 2-Pin TO-220 Tube - Rail/Tube (Alt: PWR220T-35-R750F) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.2720 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $2.7200 | Buy Now |
DISTI #
PWR220T-35-R750F
|
Avnet Abacus | Resistor Power Thick Film 0.75 Ohm 1% 35W �100ppm/�C 2-Pin TO-220 Tube (Alt: PWR220T-35-R750F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.0400 / $2.7200 | Buy Now |
Part Details for PWR220T-35-R750F
PWR220T-35-R750F CAD Models
PWR220T-35-R750F Part Data Attributes
|
PWR220T-35-R750F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-35-R750F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 0.75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 5840, TO-220, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 8 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5.1235 V |