Part Details for PWR220T-35-4R53F by Bourns Inc
Overview of PWR220T-35-4R53F by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-35-4R53F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC5750
|
Newark | Power Resistor 1% /Tube Packaging |Bourns PWR220T-35-4R53F RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 / $2.8500 | Buy Now |
DISTI #
PWR220T-35-4R53F-ND
|
DigiKey | RES 4.53 OHM 1% 35W TO220-2 Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4240 | Buy Now |
DISTI #
PWR220T-35-4R53F
|
Avnet Americas | Resistor, 4.53 Ohm, ? 1%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-4R53F) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
652-PWR220T-35-4R53F
|
Mouser Electronics | Thick Film Resistors - Through Hole 1% TOL 4.53 Ohm AEC-Q200 RoHS: Compliant | 0 |
|
$2.2600 / $4.2000 | Order Now |
|
Onlinecomponents.com | Res Thick Film 4.53 Ohm 1% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant | 0 |
|
$2.0200 / $2.6700 | Buy Now |
DISTI #
PWR220T-35-4R53F
|
Avnet Abacus | Resistor, 4.53 Ohm, � 1%, 35 W, TO-220, Thick Film, High Power (Alt: PWR220T-35-4R53F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film 4.53 Ohm 1% 35W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant | 0 |
|
$2.0200 / $2.6700 | Buy Now |
Part Details for PWR220T-35-4R53F
PWR220T-35-4R53F CAD Models
PWR220T-35-4R53F Part Data Attributes
|
PWR220T-35-4R53F
Bourns Inc
Buy Now
|
Compare Parts:
PWR220T-35-4R53F
Bourns Inc
|
Samacsys Manufacturer | Bourns |