-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 35W, 250ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9836
|
Newark | Power Resistor /Tube Packaging |Bourns PWR220T-35-2500J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.2800 | Buy Now |
DISTI #
PWR220T-35-2500J-ND
|
DigiKey | RES 250 OHM 5% 35W TO220-2 Min Qty: 300 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0685 | Buy Now |
DISTI #
PWR220T-35-2500J
|
Avnet Americas | Resistor, 250 Ohm, ? 5%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-2500J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6640 / $1.8176 | Buy Now |
DISTI #
652-PWR220T-35-2500J
|
Mouser Electronics | Thick Film Resistors - Through Hole 250ohm 35W 5% TOL Thru Hole RoHS: Compliant | 0 |
|
$1.6400 / $3.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.1300 | Buy Now |
DISTI #
PWR220T-35-2500J
|
Avnet Abacus | Resistor, 250 Ohm, � 5%, 35 W, TO-220, Thick Film, High Power (Alt: PWR220T-35-2500J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $2.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR220T-35-2500J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-35-2500J
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 35W, 250ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 4016
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 35 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 250 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 93.5414 V |