Part Details for PWR220T-35-1251J by Bourns Inc
Overview of PWR220T-35-1251J by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-35-1251J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y9918
|
Newark | Power Resistor /Tube Packaging |Bourns PWR220T-35-1251J Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.2800 | Buy Now |
DISTI #
PWR220T-35-1251J
|
Avnet Americas | Resistor, 1.25 kOhm, ± 5%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-1251J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.8176 | Buy Now |
DISTI #
652-PWR220T-35-1251J
|
Mouser Electronics | Thick Film Resistors - Through Hole POWER RESISTOR RoHS: Compliant | 0 |
|
$1.5900 / $3.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.6100 / $2.1800 | Buy Now | |
DISTI #
PWR220T-35-1251J
|
Avnet Americas | Resistor, 1.25 kOhm, ± 5%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-1251J) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.8176 | Buy Now |
|
Master Electronics | 0 |
|
$1.6100 / $2.1800 | Buy Now |