Part Details for PWR220T-35-1100J by Bourns Inc
Overview of PWR220T-35-1100J by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220T-35-1100J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0646
|
Newark | Through Hole Current Sense Resistor, Aec-Q200 Pwr220T-35 Series, 110 Ohm, 35 W, - 5%, 250 V |Bourns PWR220T-35-1100J RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.2800 | Buy Now |
DISTI #
PWR220T-35-1100J-ND
|
DigiKey | RES 110 OHM 5% 35W TO220-2 Min Qty: 300 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0685 | Buy Now |
DISTI #
PWR220T-35-1100J
|
Avnet Americas | Resistor, 110 Ohm, ± 5%, 35 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-35-1100J) Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.6000 / $1.8176 | Buy Now |
DISTI #
652-PWR220T-35-1100J
|
Mouser Electronics | Thick Film Resistors - Through Hole POWER RESISTOR RoHS: Compliant | 300 |
|
$1.5900 / $3.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $2.1300 | Buy Now |
DISTI #
PWR220T-35-1100J
|
Avnet Abacus | Resistor, 110 Ohm, � 5%, 35 W, TO-220, Thick Film, High Power (Alt: PWR220T-35-1100J) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5900 / $2.1300 | Buy Now |
Part Details for PWR220T-35-1100J
PWR220T-35-1100J CAD Models
PWR220T-35-1100J Part Data Attributes
|
PWR220T-35-1100J
Bourns Inc
Buy Now
|
Compare Parts:
PWR220T-35-1100J
Bourns Inc
|
Samacsys Manufacturer | Bourns |