-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 20W, 3ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4016
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PWR220T-20-3R00F by Bourns Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1662
|
Newark | Res, 3R, To-220, Thick Film Rohs Compliant: Yes |Bourns PWR220T-20-3R00F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 293 |
|
$1.9800 / $5.8100 | Buy Now |
DISTI #
PWR220T-20-3R00F-ND
|
DigiKey | RES 3 OHM 1% 20W TO220-2 Min Qty: 1 Lead time: 7 Weeks Container: Tube |
93 In Stock |
|
$1.9000 / $5.5900 | Buy Now |
DISTI #
PWR220T-20-3R00F
|
Avnet Americas | Resistor, 3 Ohm, ? 1%, 20 W, TO-220, Thick Film, High Power - Rail/Tube (Alt: PWR220T-20-3R00F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7958 / $1.9175 | Buy Now |
DISTI #
652-PWR220T-20-3R00F
|
Mouser Electronics | Thick Film Resistors - Through Hole 20watt 3.0ohms 1% RoHS: Compliant | 580 |
|
$1.9000 / $5.5900 | Buy Now |
DISTI #
70410958
|
RS | PWR220T Series TO-220 Radial Fixed Resistor 3Ohms +/-1% 20W +/-100ppm | Bourns PWR220T-20-3R00F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 / $5.1400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 3 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive Tube RoHS: Compliant |
300 In Stock |
|
$2.3800 / $3.0900 | Buy Now |
DISTI #
87626143
|
Verical | Res Thick Film 3 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube Min Qty: 50 Package Multiple: 50 Date Code: 2503 | Americas - 300 |
|
$3.1460 / $4.0170 | Buy Now |
|
Quest Components | 11 |
|
$3.5700 / $7.1400 | Buy Now | |
DISTI #
PWR220T-20-3R00F
|
TTI | Thick Film Resistors - Through Hole 20watt 3.0ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 300 In Stock |
|
$2.1300 / $2.8500 | Buy Now |
DISTI #
PWR220T-20-3R00F
|
Avnet Abacus | Resistor 3 Ohm 1 20 W TO220 Thick Film High Power (Alt: PWR220T-20-3R00F) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PWR220T-20-3R00F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220T-20-3R00F
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 20W, 3ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 4016
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.72 mm | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.6 mm | |
Package Length | 10.1 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tube | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 7.746 V |