Part Details for PWR220-2SA3R40FE by Bourns Inc
Overview of PWR220-2SA3R40FE by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWR220-2SA3R40FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PWR220-2SA3R40FE
|
Avnet Americas | Res Metal Foil 3.4 Ohm 1% 1.5W ±15/±50ppm/°C Epoxy/PPS TO-220 Gull Wing SMD T/R - Tape and Reel (Alt: PWR220-2SA3R40FE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for PWR220-2SA3R40FE
PWR220-2SA3R40FE CAD Models
PWR220-2SA3R40FE Part Data Attributes
|
PWR220-2SA3R40FE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220-2SA3R40FE
Bourns Inc
RESISTOR, METAL FOIL, 1.5W, 1%, 50ppm, 3.4ohm, SURFACE MOUNT, 4440, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | TO-220, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FREE AIR POWER: 1.5W | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 70 °C | |
Resistance | 3.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4440 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 1% |