Part Details for PWR220-2FA1000F by Bourns Inc
Overview of PWR220-2FA1000F by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR220-2FA1000F
PWR220-2FA1000F CAD Models
PWR220-2FA1000F Part Data Attributes
|
PWR220-2FA1000F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PWR220-2FA1000F
Bourns Inc
RESISTOR, METAL GLAZE/THICK FILM, 1.5W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 4440, TO-220, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , 4440 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | POWER DISSIPATED WITH HEATSINK: 30W | |
JESD-609 Code | e3 | |
Manufacturer Series | PWR220F | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4440 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | GULL WING | |
Tolerance | 1% |